TO-100-060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-100-060

DigiKey Part Number
TO-100-060-ND
Manufacturer
Manufacturer Product Number
TO-100-060
Description
SPACER RECT GEN PURP 0.060"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose Rectangular 0.060" (1.52mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-100-060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Spacer
Shape
Rectangular
Usage
General Purpose
Material
-
Color
Natural
Features
Wash Away
Length
0.670" (17.02mm)
Width
0.100" (2.54mm)
Height
0.060" (1.52mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,535
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.53500$15.35
100$1.08140$108.14
500$0.87234$436.17
1,000$0.80320$803.20
2,000$0.74429$1,488.58
5,000$0.67966$3,398.30
10,000$0.63923$6,392.30
25,000$0.59503$14,875.75
Manufacturers Standard Package