
SZ4-6.00-W305-F5P | |
---|---|
DigiKey Part Number | 492-SZ4-6.00-W305-F5P-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-6.00-W305-F5P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Flexible 6" (152.4mm) Panel Mount, Press Fit |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | $50.99000 | $50.99 |
10 | $38.29600 | $382.96 |
100 | $30.84380 | $3,084.38 |
500 | $27.59010 | $13,795.05 |
1,000 | $26.53294 | $26,532.94 |
2,000 | $25.63906 | $51,278.12 |