VLR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VLR Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

VLR175F

DigiKey Part Number
VLR175F-ND
Manufacturer
Manufacturer Product Number
VLR175F
Description
PTC RESET FUSE 12V 1.75A STRAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.75 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
4.2 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
17 mOhms
Resistance - Post Trip (R1) (Max)
62 mOhms
Operating Temperature
-40°C ~ 70°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.935" L x 0.122" W (23.75mm x 3.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.47000$7.47
5$6.22400$31.12
10$5.73900$57.39
50$4.76080$238.04
100$4.39290$439.29
250$3.94852$987.13
500$3.64142$1,820.71
1,000$3.35682$3,356.82
5,000$2.88308$14,415.40
Manufacturers Standard Package