
SMTV01-B16 | |
|---|---|
DigiKey Part Number | 492-1953-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTV01-B16 |
Description | LIGHT PIPE ADAPTER BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-B16 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tape & Reel (TR) | Lens Style Round with Flat Top |
Part Status Active | Base Product Number |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.48334 | $15,241.67 |
| 1,000 | $29.34385 | $29,343.85 |
| 1,500 | $28.76073 | $43,141.10 |
| 2,500 | $28.10336 | $70,258.40 |

