
SMTL6-GC | |
---|---|
DigiKey Part Number | 492-SMTL6-GCTR-ND - Tape & Reel (TR) 492-SMTL6-GCCT-ND - Cut Tape (CT) 492-SMTL6-GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL6-GC |
Description | LED GREEN CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Green 526nm LED Indication - Discrete 3.3V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMTL6-GC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 60mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |