
SMS1105GC | |
---|---|
DigiKey Part Number | 492-1273-2-ND - Tape & Reel (TR) 492-1273-1-ND - Cut Tape (CT) 492-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105GC |
Description | LED GREEN CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105GC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.65100 | $66.51 |
100 | $4.94710 | $494.71 |
500 | $4.18860 | $2,094.30 |
1,000 | $3.94038 | $3,940.38 |
2,000 | $3.72977 | $7,459.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.55128 | $14,205.12 |
8,000 | $3.40016 | $27,201.28 |
12,000 | $3.32277 | $39,873.24 |
20,000 | $3.23549 | $64,709.80 |