SM4014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4014UWDN02

DigiKey Part Number
492-2168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4014UWDN02
Description
LED SM4014 NEUT WHT 4000K 4014
Customer Reference
Detailed Description
LED Lighting SM4014 White, Neutral 4000K 3.2V 60mA 120° 1606 (4014 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
115 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1606 (4014 Metric)
Supplier Device Package
4014
Size / Dimension
0.157" L x 0.057" W (4.00mm x 1.45mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.