
SM3527UWDC01 | |
---|---|
DigiKey Part Number | 492-2170-2-ND - Tape & Reel (TR) 492-2170-1-ND - Cut Tape (CT) 492-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3527UWDC01 |
Description | LED SM3527 COOL WHITE 6000K 3527 |
Customer Reference | |
Detailed Description | LED Lighting SM3527 White, Cool 6000K 3.15V 30mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 11lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3527 | |
Size / Dimension | 0.138" L x 0.106" W (3.50mm x 2.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | - |