Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 2.9V Blue, 2.1V Red 1204 (3210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1204BC-R/B

DigiKey Part Number
492-1230-2-ND - Tape & Reel (TR)
492-1230-1-ND - Cut Tape (CT)
492-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1204BC-R/B
Description
LED BLUE/RED CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 2.9V Blue, 2.1V Red 1204 (3210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1204BC-R/B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.9V Blue, 2.1V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm Blue, 645nm Red
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.84000$11.84
10$8.38600$83.86
100$6.29930$629.93
500$5.37472$2,687.36
1,000$5.07250$5,072.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.68491$14,054.73
6,000$4.48798$26,927.88
9,000$4.38718$39,484.62
15,000$4.27344$64,101.60
Manufacturers Standard Package