Blue 466nm LED Indication - Discrete 3.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0805BWC

DigiKey Part Number
SM0805BWC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM0805BWC
Description
LED BLUE CLEAR 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0805BWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.20mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.91874$35,756.22
6,000$11.52315$69,138.90
Manufacturers Standard Package