
SM0603UV-405 | |
---|---|
DigiKey Part Number | 492-1951-2-ND - Tape & Reel (TR) 492-1951-1-ND - Cut Tape (CT) 492-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603UV-405 |
Description | EMITTER UV 410NM 100MA 603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm ~ 410nm 3.4V 25mA 130° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603UV-405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm ~ 410nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $7.31000 | $73.10 |
100 | $5.45950 | $545.95 |
500 | $4.63642 | $2,318.21 |
1,000 | $4.36724 | $4,367.24 |
2,000 | $4.13897 | $8,277.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.94556 | $15,782.24 |
8,000 | $3.78183 | $30,254.64 |
12,000 | $3.69799 | $44,375.88 |
20,000 | $3.60344 | $72,068.80 |