SM0603UV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0603UV-400

DigiKey Part Number
492-1950-2-ND - Tape & Reel (TR)
492-1950-1-ND - Cut Tape (CT)
492-1950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0603UV-400
Description
EMITTER UV 405NM 100MA 603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 400nm ~ 405nm 3.4V 25mA 130° 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0603UV-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
25mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
400nm ~ 405nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$7.31000$73.10
100$5.45950$545.95
500$4.63642$2,318.21
1,000$4.36724$4,367.24
2,000$4.13897$8,277.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.94556$15,782.24
8,000$3.78183$30,254.64
12,000$3.69799$44,375.88
20,000$3.60344$72,068.80
Manufacturers Standard Package