
SM0603UBWC | |
---|---|
DigiKey Part Number | 492-1327-2-ND - Tape & Reel (TR) 492-1327-1-ND - Cut Tape (CT) 492-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603UBWC |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603UBWC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.58000 | $85.80 |
100 | $6.45300 | $645.30 |
500 | $5.51008 | $2,755.04 |
1,000 | $5.20200 | $5,202.00 |
2,000 | $4.94077 | $9,881.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.71948 | $18,877.92 |
8,000 | $4.53224 | $36,257.92 |
12,000 | $4.43639 | $53,236.68 |