
SLP3-300-100-F | |
---|---|
DigiKey Part Number | SLP3-300-100-F-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-300-100-F |
Description | LIGHT PIPE CLEAR RIGID 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-300-100-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.17400 | $41.74 |
100 | $3.03930 | $303.93 |
500 | $2.53266 | $1,266.33 |
1,000 | $2.36654 | $2,366.54 |
2,000 | $2.22532 | $4,450.64 |
5,000 | $2.07099 | $10,354.95 |
10,000 | $1.97477 | $19,747.70 |
25,000 | $1.86985 | $46,746.25 |