SLP3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP3-250-100-R

DigiKey Part Number
492-1804-ND
Manufacturer
Manufacturer Product Number
SLP3-250-100-R
Description
LIGHT PIPE 3MM RIGID RA RND SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLP3-250-100-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Domed Top
Lens Size
3mm
Base Product Number
In-Stock: 14,936
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.16300$41.63
100$3.03150$303.15
500$2.52620$1,263.10
1,000$2.36050$2,360.50
2,000$2.21964$4,439.28
5,000$2.06571$10,328.55
10,000$1.96973$19,697.30
25,000$1.86508$46,627.00
Manufacturers Standard Package