


SGLC-3MM-F-LD GN | |
|---|---|
DigiKey Part Number | 492-SGLC-3MM-F-LDGN-ND |
Manufacturer | |
Manufacturer Product Number | SGLC-3MM-F-LD GN |
Description | LENS GREEN PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Green Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Green | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 7.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.63420 | $863.42 |

