Lens With Holder Blue Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens With Holder Blue Panel Mount, Snap-In
SGLC-3MM-F-LD

SGLC-3MM-F-LD BE

DigiKey Part Number
492-SGLC-3MM-F-LDBE-ND
Manufacturer
Manufacturer Product Number
SGLC-3MM-F-LD BE
Description
LENS BLUE PANEL MOUNT SNAP-IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens With Holder Blue Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Blue
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
7.1mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$8.63420$863.42
Manufacturers Standard Package