


SGLC-250-D-LD YW | |
|---|---|
DigiKey Part Number | 492-SGLC-250-D-LDYW-ND |
Manufacturer | |
Manufacturer Product Number | SGLC-250-D-LD YW |
Description | LENS YELLOW PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Yellow Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Bivar Inc. | Number of LEDs 1 |
Series | Lens Style Round with Domed Top |
Packaging Bag | Lens Size 7.1mm Dia |
Part Status Active | Material Polycarbonate |
Type Lens With Holder | Mounting Type Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.33660 | $833.66 |

