
PM5GD12VW15.0 | |
---|---|
DigiKey Part Number | PM5GD12VW15.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5GD12VW15.0 |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 12V Wire Leads - 15" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 15" (381.00mm) | |
Ingress Protection | - | |
Features | - |