
PM5-S17Y110AC | |
|---|---|
DigiKey Part Number | 492-1355-ND |
Manufacturer | |
Manufacturer Product Number | PM5-S17Y110AC |
Description | LED PNL IND YLW FRESNEL 10.2MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Fresnel 120° 100V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-S17Y110AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Fresnel | |
Ratings | AC | |
Voltage | 100V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 10.20mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 600mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 120° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |

