



PM5-M124-YLW | |
---|---|
DigiKey Part Number | 492-1893-ND |
Manufacturer | |
Manufacturer Product Number | PM5-M124-YLW |
Description | LED PNL IND YLW FRESNEL 10.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Fresnel 100° 12V ~ 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-M124-YLW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Colorless | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 12V ~ 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 10.20mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | Auto-Dimming | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $343.52000 | $343.52 |
10 | $281.50100 | $2,815.01 |
100 | $245.73510 | $24,573.51 |