
PM3SGCW10.0-CC | |
|---|---|
DigiKey Part Number | PM3SGCW10.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PM3SGCW10.0-CC |
Description | LED PNL IND GREEN CLEAR 3MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 30° 2.1V 30mA Wire Leads - 10" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3SGCW10.0-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 10" (254.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.43120 | $1,743.12 |

