



PM3BWD | |
---|---|
DigiKey Part Number | 492-1539-ND |
Manufacturer | |
Manufacturer Product Number | PM3BWD |
Description | LED PNL IND BLUE DIFF 3MM PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 40° 4V 25mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PM3BWD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 40° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $16.01100 | $160.11 |
100 | $12.39120 | $1,239.12 |
500 | $10.79746 | $5,398.73 |
1,000 | $10.27828 | $10,278.28 |
2,000 | $9.83867 | $19,677.34 |
5,000 | $9.35957 | $46,797.85 |