
PLTR5-64MM-PR1 | |
---|---|
DigiKey Part Number | 492-2256-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-64MM-PR1 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.27000 | $32.27 |
10 | $23.79000 | $237.90 |
100 | $18.74430 | $1,874.43 |
500 | $16.53364 | $8,266.82 |
1,000 | $15.81441 | $15,814.41 |
2,000 | $15.20591 | $30,411.82 |
5,000 | $14.54311 | $72,715.55 |