PLTR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLTR2-72MM-PR2

DigiKey Part Number
492-2241-ND
Manufacturer
Manufacturer Product Number
PLTR2-72MM-PR2
Description
LIGHT PIPE RIGID SINGLE 3.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount
Lens Style
Round with Domed Top
Lens Size
3.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$25.29000$25.29
10$18.44200$184.42
100$14.36430$1,436.43
500$12.57268$6,286.34
1,000$11.98921$11,989.21
2,000$11.49528$22,990.56
5,000$10.95722$54,786.10
Manufacturers Standard Package