
PLTR2-56MM-PR1 | |
---|---|
DigiKey Part Number | 492-2223-ND |
Manufacturer | |
Manufacturer Product Number | PLTR2-56MM-PR1 |
Description | LIGHT PIPE RIGID SINGLE 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 3.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.59000 | $21.59 |
10 | $15.62600 | $156.26 |
100 | $12.07920 | $1,207.92 |
500 | $10.51780 | $5,258.90 |
1,000 | $10.00888 | $10,008.88 |
2,000 | $9.57797 | $19,155.94 |
5,000 | $9.10840 | $45,542.00 |