PLPQx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPQ2-4MM-FF

DigiKey Part Number
492-2054-ND
Manufacturer
Manufacturer Product Number
PLPQ2-4MM-FF
Description
LIGHT PIPE PNL 2MM SQUARE 4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPQ2-4MM-FF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Square with Domed Top
Lens Size
2.4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$8.93270$893.27
Manufacturers Standard Package