
PLP5-1250 | |
---|---|
DigiKey Part Number | 492-1146-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-1250 |
Description | LIGHT PIPE 1.25" ROUND PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP5-1250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.47200 | $74.72 |
100 | $5.58020 | $558.02 |
500 | $4.74268 | $2,371.34 |
1,000 | $4.46884 | $4,468.84 |
2,000 | $4.23659 | $8,473.18 |
5,000 | $3.98314 | $19,915.70 |
10,000 | $3.82528 | $38,252.80 |