
OR1-1.5-RGB-F7P54-4 | |
---|---|
DigiKey Part Number | 492-OR1-1.5-RGB-F7P54-4-ND |
Manufacturer | |
Manufacturer Product Number | OR1-1.5-RGB-F7P54-4 |
Description | LIGHT PIPE FLEXIBLE 1.5" 7.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.5" (38.1mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.5" (38.1mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.77110 | $1,677.11 |