NTM-870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTM-870

DigiKey Part Number
NTM-870-ND
Manufacturer
Manufacturer Product Number
NTM-870
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.870" (22.10mm)
Datasheet
 Datasheet
EDA/CAD Models
NTM-870 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.870" (22.10mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.72800$37.28
100$2.70140$270.14
500$2.24276$1,121.38
1,000$2.09224$2,092.24
2,000$1.96428$3,928.56
5,000$1.82435$9,121.75
10,000$1.73709$17,370.90
25,000$1.64191$41,047.75
Manufacturers Standard Package