
NTM-450 | |
---|---|
DigiKey Part Number | NTM-450-ND |
Manufacturer | |
Manufacturer Product Number | NTM-450 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.450" (11.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | NTM-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.450" (11.43mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.12000 | $31.20 |
100 | $2.24490 | $224.49 |
500 | $1.85274 | $926.37 |
1,000 | $1.72382 | $1,723.82 |
2,000 | $1.61416 | $3,228.32 |
5,000 | $1.49422 | $7,471.10 |
10,000 | $1.41939 | $14,193.90 |
25,000 | $1.33773 | $33,443.25 |