MPR3AD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $13.85280
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR3AD

DigiKey Part Number
MPR3AD-ND
Manufacturer
Manufacturer Product Number
MPR3AD
Description
PNL MNT W/ WIRE 605NM 25MCD AMBR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused 35° 2V 30mA
Datasheet
 Datasheet
EDA/CAD Models
MPR3AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
25mcd
Wavelength - Peak
605nm
Viewing Angle
35°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$13.85280$1,385.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.