cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC6-2WD12V

DigiKey Part Number
MPC6-2WD12V-ND
Manufacturer
Manufacturer Product Number
MPC6-2WD12V
Description
PNL IND WHITE DIFF SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Panel Indicator White Diffused 45° 12V Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
MPC6-2WD12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
-
Lamp Color
White
Lens Color
-
Lens Transparency
Diffused
Ratings
-
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.23" (5.84mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
2610mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Solder Lug
Ingress Protection
IP54
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$44.18420$4,418.42
Manufacturers Standard Package