
MPC6-1RD12V | |
---|---|
DigiKey Part Number | MPC6-1RD12V-ND |
Manufacturer | |
Manufacturer Product Number | MPC6-1RD12V |
Description | PNL IND RED DIFF SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Red Diffused 45° 12V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | MPC6-1RD12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 310mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | IP54 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $44.18420 | $4,418.42 |