
MPC3YD | |
---|---|
DigiKey Part Number | 492-1551-ND |
Manufacturer | |
Manufacturer Product Number | MPC3YD |
Description | PNL MNT W/ WIRE 590NM 20MCD YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 35° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC3YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 35° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |
10 | $14.18400 | $141.84 |
100 | $11.02840 | $1,102.84 |
500 | $9.64016 | $4,820.08 |
1,000 | $9.30216 | $9,302.16 |