Panel Indicator Green Diffused 45° 24V Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC12-1GD24V

DigiKey Part Number
MPC12-1GD24V-ND
Manufacturer
Manufacturer Product Number
MPC12-1GD24V
Description
PNL IND GREEN DIFF QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Panel Indicator Green Diffused 45° 24V Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC12-1GD24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
-
Lamp Color
Green
Lens Color
-
Lens Transparency
Diffused
Ratings
-
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.47" (11.94mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1880mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP54
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$90.11000$90.11
10$69.36500$693.65
100$57.27340$5,727.34
500$52.01086$26,005.43
1,000$50.30366$50,303.66
Manufacturers Standard Package