
MLPS-B-1-0301-AA-2 | |
---|---|
DigiKey Part Number | 492-MLPS-B-1-0301-AA-2-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0301-AA-2 |
Description | LIGHT PIPE RIGID 1.00MM |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 1.00mm |