
LTM7003BWD | |
---|---|
DigiKey Part Number | LTM7003BWD-ND |
Manufacturer | |
Manufacturer Product Number | LTM7003BWD |
Description | LED CBI 3MM BLU DIFF VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 4V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | LTM7003BWD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 430nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 4V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.62940 | $1,362.94 |