
LTM2605HT | |
---|---|
DigiKey Part Number | LTM2605HT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTM2605HT |
Description | LED CBI 5MM RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | LTM2605HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 35° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.54800 | $354.80 |
200 | $3.27375 | $654.75 |
300 | $3.13223 | $939.67 |
500 | $2.97206 | $1,486.03 |
700 | $2.87643 | $2,013.50 |
1,000 | $2.78312 | $2,783.12 |
2,500 | $2.57642 | $6,441.05 |
5,000 | $2.44744 | $12,237.20 |
10,000 | $2.33821 | $23,382.10 |