
LTM-550 | |
---|---|
DigiKey Part Number | 492-1303-ND |
Manufacturer | |
Manufacturer Product Number | LTM-550 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.550" (13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.550" (13.97mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.80700 | $28.07 |
100 | $2.03250 | $203.25 |
500 | $1.68378 | $841.89 |
1,000 | $1.56935 | $1,569.35 |
2,000 | $1.47205 | $2,944.10 |
5,000 | $1.36566 | $6,828.30 |
10,000 | $1.29928 | $12,992.80 |
25,000 | $1.29654 | $32,413.50 |