
LTM-190 | |
|---|---|
DigiKey Part Number | 492-1861-ND |
Manufacturer | |
Manufacturer Product Number | LTM-190 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.190" (4.83mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.05000 | $30.50 |
| 100 | $2.19600 | $219.60 |
| 500 | $1.81104 | $905.52 |
| 1,000 | $1.68450 | $1,684.50 |
| 2,000 | $1.57680 | $3,153.60 |
| 5,000 | $1.45905 | $7,295.25 |
| 10,000 | $1.38555 | $13,855.50 |
| 25,000 | $1.30535 | $32,633.75 |

