
LPR3-0800-2000F-RGB | |
---|---|
DigiKey Part Number | 492-LPR3-0800-2000F-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-2000F-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LPR3-0800-2000F-RGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.03000 | $45.03 |
10 | $33.62800 | $336.28 |
100 | $26.91860 | $2,691.86 |
500 | $23.98822 | $11,994.11 |
1,000 | $23.03577 | $23,035.77 |
2,000 | $22.23023 | $44,460.46 |