LPAV2-160-1000D-1-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAV2-160-1000D-1-4

DigiKey Part Number
492-LPAV2-160-1000D-1-4-ND
Manufacturer
Manufacturer Product Number
LPAV2-160-1000D-1-4
Description
LED INDICATION, ROUND, CLEAR, DO
Customer Reference
Detailed Description
Light Pipe 4 High Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Clear
Configuration
4 High
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.47000$28.47
10$20.82900$208.29
Manufacturers Standard Package