
LPAR4-200-1000F-1-4 | |
|---|---|
DigiKey Part Number | 492-LPAR4-200-1000F-1-4-ND |
Manufacturer | |
Manufacturer Product Number | LPAR4-200-1000F-1-4 |
Description | LED INDICATION, ROUND, CLEAR, FL |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm | |
Base Product Number |


