
LC1-7.0-F7P-5 | |
---|---|
DigiKey Part Number | 492-LC1-7.0-F7P-5-ND |
Manufacturer | |
Manufacturer Product Number | LC1-7.0-F7P-5 |
Description | LIGHT PIPE FLEXIBLE 7.0" 6.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7.0" (177.8mm) - Fiber Optic Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 7.0" (177.8mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 6.9mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $13.20000 | $1,320.00 |