Light Pipe Single Clear Flexible 5" (127mm) - Fiber Optic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-5.0

DigiKey Part Number
LC-5.0-ND
Manufacturer
Manufacturer Product Number
LC-5.0
Description
LIGHT PIPE 4MM RND LENS 5.0"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 5" (127mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
LC-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 5" (127mm) - Fiber Optic
Lens Style
Round with Flat Top
Lens Size
4mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$9.67340$967.34
Manufacturers Standard Package