
LC-10.0 | |
|---|---|
DigiKey Part Number | LC-10.0-ND |
Manufacturer | |
Manufacturer Product Number | LC-10.0 |
Description | LIGHT PIPE 4MM RND LENS 10.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-10.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 10" (254mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $18.90100 | $189.01 |
| 100 | $14.70830 | $1,470.83 |
| 500 | $12.86714 | $6,433.57 |
| 1,000 | $12.26755 | $12,267.55 |
| 2,000 | $11.75999 | $23,519.98 |
| 5,000 | $11.20701 | $56,035.05 |


