
LC-11.25 | |
---|---|
DigiKey Part Number | LC-11.25-ND |
Manufacturer | |
Manufacturer Product Number | LC-11.25 |
Description | LIGHT PIPE 1MM 11.25" 4MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 11.25" (285.75mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC-11.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 11.25" (285.75mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.21420 | $1,521.42 |