
HT5-YEL-T | |
---|---|
DigiKey Part Number | 492-1441-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HT5-YEL-T |
Description | LED CBI 5MM YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HT5-YEL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |