cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H921VR7YD

DigiKey Part Number
H921VR7YD-ND
Manufacturer
Manufacturer Product Number
H921VR7YD
Description
LED CBI 6.8X2.3MM YL DIFF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 30mA Rectangle with Flat Top 6.80mm x 2.30mm
Datasheet
 Datasheet
EDA/CAD Models
H921VR7YD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
30mA
Millicandela Rating
5mcd
Viewing Angle
125°
Lens Type
Diffused
Lens Style
Rectangle with Flat Top
Lens Size
6.80mm x 2.30mm
Voltage Rating
2.1V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$4.71890$471.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.